
SP12T rotary switch featuring 12 positions with a 30° index angle and adjustable index stops. This electromechanical component offers silver contacts with a non-shorting style, rated for 300mA at 115V AC and 30V DC. Designed for through-hole panel mounting, it includes two decks, each with one pole, and terminates via PC pins. The actuator extends 9.53mm with an overall width of 22.23mm and a depth of 0.979 inches.
Grayhill 71BDF30-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Contact Type | Non-Shorting |
| Current Rating | 250mA |
| Depth | 0.979inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 22.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BDF30-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.