
Rotary switch featuring double pole, six position (DP6T) operation with non-shorting silver contacts. This electromechanical component offers 30° index angle with adjustable stops across two decks, each with two poles. Rated for 115VAC and 30VDC, it utilizes PC pin terminations for through-hole mounting and panel installation. The 6 flatted stainless steel shaft extends 9.53mm, suitable for right-angle orientation.
Grayhill 71BDF30-02-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BDF30-02-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
