Grayhill 71BDF30-03-1-AJS technical specifications.
| Actuator Type | Shaft |
| Index Angle | 30° |
| Length | 47.85mm |
| Mount | PC Mount |
| Termination | PCB |
| Throw Configuration | SP |
| Width | 22.23mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BDF30-03-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.