The 71BDF30-05-1-AJN is a 5-position rotary switch with adjustable index stops and a non-shorting contact style. It features a silver contact material and a lead-free construction. The switch has a current rating of 250mA and a DC rated voltage of 30V. It is designed for through hole or panel mount applications and has a panel mount/through hole package type.
Grayhill 71BDF30-05-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BDF30-05-1-AJN to view detailed technical specifications.
No datasheet is available for this part.