The Grayhill 71BDF30-06-1-AJS is a rotary switch with a shaft actuator, silver contact material, and a current rating of 250mA. It features adjustable index stops and a termination of PC Pin. The switch has a package quantity of 1 and is rated for 115V AC. It is designed for through hole and panel mount applications and has a length of 71.58mm and a width of 22.23mm. The operating temperature range is not specified.
Grayhill 71BDF30-06-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 2.131inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 71.58mm |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 22.23mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BDF30-06-1-AJS to view detailed technical specifications.
No datasheet is available for this part.