The 71BDF30-07PAJS is a 7-position rotary switch with a silver contact material and adjustable index stops. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for through hole, panel mount and features a series of 7 decks with 1 pole per deck. It operates within a range of 115V AC voltage and is suitable for use in a variety of applications.
Grayhill 71BDF30-07PAJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BDF30-07PAJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.