This 71 series rotary switch features a shaft actuator with a 36° index angle and adjustable index stops. It has a silver contact material and a PC pin termination. The switch is rated for 115V AC and 30V DC and is available in a panel mount through hole package.
Grayhill 71BDF36-02-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 42.32mm |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 22.23mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BDF36-02-1-AJS to view detailed technical specifications.
No datasheet is available for this part.