This 30° SP11T rotary switch features a silver contact material and is rated for 250mA at 30V DC. It has a fixed index angle and 11 positions. The switch is designed for through hole panel mount and is compliant with RoHS regulations. The actuator length is 9.53mm and the switch is rated for 115V AC. It is a single-deck switch with one pole per deck.
Grayhill 71BF30-01-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-1-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.