
Rotary switch featuring DP4T (Double Pole, 4 Throw) configuration with 4 positions and 2 poles per deck. Offers a 30° index angle with fixed index stops and non-shorting contact style. Rated for 0.3A at 115VAC and 30VDC, with silver contacts and stainless steel actuator. Mounts via through-hole or panel, terminating with PC pins.
Grayhill 71BF30-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 36.78mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | DP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.