
This 30V DC/115V AC rated rotary switch features a 2-deck, 3-position DP3T throw configuration with fixed index stops. It has a silver contact material and is designed for through-hole or panel mount applications. The switch is lead-free and RoHS compliant, with a maximum operating temperature range of unknown. The actuator length is 9.53mm and the switch is available in a panel mount/through hole package type.
Grayhill 71BF30-02-2-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-02-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.