
This 2-position, 6-throw rotary switch features a silver contact material and a shaft actuator. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch is designed for through-hole mounting on a panel and has a fixed index stop. It is available in a single package quantity and is compliant with RoHS regulations.
Grayhill 71BF30-05-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 1.633inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 58.93mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-05-2-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.