The 71BF36-02-2-05S is a 2-position 5-position 2-deck rotary switch from Grayhill. It features a silver contact material and a fixed index stop. This switch is designed for through-hole or panel mount applications and has a rated voltage of 30V DC and 115V AC. The switch has a series designation of 71 and a termination type of PC pin.
Grayhill 71BF36-02-2-05S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Unconfirmed |
Download the complete datasheet for Grayhill 71BF36-02-2-05S to view detailed technical specifications.
No datasheet is available for this part.