The Grayhill 71BF36-05-1-10S is a 10-position single-pole single-throw rotary switch with a maximum current rating of 0.3 amps at 115 volts AC and a maximum DC voltage rating of 30 volts. It features a flat shaft actuator style and a right-angle body orientation. The switch has a maximum electrical life of 25,000 hours and a 36-degree angle of throw. It is designed for panel mount or through-hole mounting and has PC pins for termination. The switch is suitable for use in a variety of applications where a high-reliability rotary switch is required.
Grayhill 71BF36-05-1-10S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BF36-05-1-10S to view detailed technical specifications.
No datasheet is available for this part.