The 71BS30-01-1-06N is a 6-position SP6T rotary switch with a maximum DC voltage rating of 30V and a current rating of 250mA. It features a silver contact material and is mounted on a panel. The switch has a fixed index angle of 30° and a total of 6 positions. It is RoHS compliant and has a termination type of solder. The switch is part of the 71 series and is rated for a maximum AC voltage of 115V.
Grayhill 71BS30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.