The Grayhill 71BS30-01-2-05S is a rotary switch with a 30° index angle and fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and a current rating of 250mA. The switch is panel mount and has a silver contact material. It is a 5-position, 2-pole, single-deck switch with a 9.53mm actuator length.
Grayhill 71BS30-01-2-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BS30-01-2-05S to view detailed technical specifications.
No datasheet is available for this part.