
The 71BS30-08-1-08N is an 8-position SP8T rotary switch from Grayhill. It features a silver contact material and a maximum voltage rating of 30V DC. The switch has a current rating of 250mA and is designed for panel mount applications. It is RoHS compliant and has a fixed index stop configuration.
Grayhill 71BS30-08-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-08-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.