This 8-position SP10T rotary switch has a silver contact material and a maximum voltage rating of 30V DC. It is rated for 250mA of current and features a 30° index angle with fixed index stops. The switch is designed for panel mount and has a termination of solder. It is compliant with RoHS regulations and has a package quantity of one. The switch is part of the 71 series from Grayhill and has a total of 10 positions with 8 decks, each with 1 pole.
Grayhill 71BS30-08-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-08-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.