The Grayhill 71BS30-08-1-12N-C is a 30V 250mA panel mount rotary switch with 12 positions and 8 decks. It features a 30° index angle and is designed for continuous index stops. The switch has a silver contact material and is terminated with solder. It is rated for 115V AC and 30V DC. The switch is available in a single package quantity and is suitable for use in a variety of applications.
Grayhill 71BS30-08-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-08-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.