The Grayhill 71BSF30-03-1-02N is a 30V 0.3A SPDT rotary switch with a flatted shaft and 30° angle of throw. It features PC pins for termination and is designed for panel mount or through hole mounting. The switch has a maximum electrical life of 25,000 cycles and is rated for use with a maximum AC voltage of 115V and a maximum DC voltage of 30V.
Grayhill 71BSF30-03-1-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BSF30-03-1-02N to view detailed technical specifications.
No datasheet is available for this part.