The Grayhill 71BSF36-05-1-2N is a SPDT rotary switch with a 36° angle of throw and 2 positions. It has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V and an electrical life of 25,000 hours. It is available in a panel mount/through hole package with PC pins and a right-angle body orientation.
Grayhill 71BSF36-05-1-2N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BSF36-05-1-2N to view detailed technical specifications.
No datasheet is available for this part.