The 71BSF36-07B07N is a 7-position rotary switch with a silver contact material and a 36° index angle. It has 7 decks with 1 pole per deck and a total of 7 positions. The switch is rated for 250mA and has a DC voltage rating of 30V. It is designed for through hole, panel mount and has a termination of PC pin. The switch is manufactured by Grayhill and is part of the 71 series.
Grayhill 71BSF36-07B07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BSF36-07B07N to view detailed technical specifications.
No datasheet is available for this part.