This 3-position SP3T rotary switch features a silver contact material and is rated for a maximum DC voltage of 30V. It is designed for through hole mount on a panel and is available in bulk packaging. The switch is not radiation hardened and is not RoHS compliant. It is suitable for use in applications where a simple, mechanical switching solution is required.
Grayhill 71BT36-01-1-03S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BT36-01-1-03S to view detailed technical specifications.
No datasheet is available for this part.