The 71BT36-01-1-10N is a 10-position SP10T rotary switch with a flatted shaft actuator style. It has a maximum current rating of 0.3 amps at 115VAC and a maximum AC voltage rating of 115V. The switch also features a maximum DC voltage rating of 30V and an electrical life of 25,000 hours. It has a 36-degree angle of throw and is available in a panel mount/through hole package type with PC pins for termination.
Grayhill 71BT36-01-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BT36-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.