This 10-position 2-deck rotary switch features a silver contact material and a 36° index angle. It has continuous index stops and is rated for 115V AC and 30V DC. The switch is designed for through hole and panel mount applications and has a 9.53mm actuator length.
Grayhill 71BT36-02-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BT36-02-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.