This 3-position DPST rotary switch has a maximum DC voltage rating of 30V and is designed for through hole mounting. The switch features silver contacts and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Grayhill 71BT36-02-2-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BT36-02-2-03N to view detailed technical specifications.
No datasheet is available for this part.