This 5-position DPST rotary switch features a silver contact material and is rated for a maximum DC voltage of 30V. It is designed for through hole panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is not RoHS compliant.
Grayhill 71BT36-02-2-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BT36-02-2-05N to view detailed technical specifications.
No datasheet is available for this part.