This 10-position SP10T rotary switch features a 2-deck design with a current rating of 250mA and a maximum DC voltage rating of 30V. It has a silver contact material and is designed for through-hole mounting on a panel. The switch has a continuous index stop and a 36° index angle. It is rated for 115V AC and is suitable for use in a variety of applications.
Grayhill 71BT36-02A10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BT36-02A10N to view detailed technical specifications.
No datasheet is available for this part.