The 71BT36-04-1-10N is a 10-position SP10T rotary switch from Grayhill. It features a flatted shaft actuator style and a maximum current rating of 0.3 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for electrical life of 25,000 hours at maximum rating and has an angle of throw of 36 degrees. The switch is available with PC pins and can be mounted through a panel.
Grayhill 71BT36-04-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BT36-04-1-10N to view detailed technical specifications.
No datasheet is available for this part.