
This 10-position, 4-deck rotary switch features a 36° index angle and a current rating of 250mA. It is designed for through hole mount on a panel and has a silver contact material. The switch is rated for a DC voltage of 30V and an AC voltage of 115V. It is available in a single package quantity.
Grayhill 71BT36-04-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BT36-04-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.
