This 1-position rotary switch features a silver contact material and a fixed index stop. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount applications and has a termination of solder. The actuator length is 9.53mm and the index angle is 30°. It is rated for 115V AC and is suitable for use in a variety of electromechanical applications.
Grayhill 71C30-1BB-1BA technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71C30-1BB-1BA to view detailed technical specifications.
No datasheet is available for this part.