The 71C30-2CR-2CE is a 2-position, 6-deck, 2-pole rotary switch from Grayhill. It has a silver contact material and a current rating of 250mA. The switch is designed for panel mount and features fixed index stops with a 30° index angle. It is rated for 30V DC and 115V AC and is available in a single package quantity.
Grayhill 71C30-2CR-2CE technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71C30-2CR-2CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.