Grayhill 71CF303112SF-1205S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 2.131inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 35.99mm |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71CF303112SF-1205S to view detailed technical specifications.
No datasheet is available for this part.