This rotary switch features a 36° index angle and a current rating of 250mA. It is designed for through hole, panel mount applications and has a DC rated voltage of 30V. The switch is constructed with silver contact material and has continuous, fixed index stops. It is available in a single deck configuration with one pole per deck.
Grayhill 71CF36-1BC-1AJ technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous, Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71CF36-1BC-1AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.