Grayhill 71CF36-1CA-1CA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Index Angle | 36° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP2T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71CF36-1CA-1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.