This rotary switch features a 36° index angle and a current rating of 250mA. It is designed for use with a DC rated voltage of 30V and an AC voltage rating of 115V. The switch is mounted through a panel and features a silver contact material. The actuator length is 9.53mm.
Grayhill 71CF36-2CC-1BE technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71CF36-2CC-1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.