This 3-position 5-pole rotary switch has a silver contact material and a fixed index stop. It is rated for 250mA and 30V DC and has a 36° index angle. The switch is available in a through hole panel mount configuration and has a package quantity of 1. It is part of the 71 series from Grayhill.
Grayhill 71CF36-3CD-3CD technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71CF36-3CD-3CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.