Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GRAYHILL

71E30-02-1-11S

Datasheet
Switch Rotary SP11T 11 Round Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill

71E30-02-1-11S

Switch Rotary SP11T 11 Round Shaft Solder Lug 0.3A 115VAC 30VDC

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Rotary Switches
  4. Coded & Mechanical

Current Rating250mA
MountingPanel
Quick Jump:

Technical Specifications

Grayhill 71E30-02-1-11S technical specifications.

General

Actuator Length
17mm
Contact Material
Silver
Current Rating
250mA
Index Angle
30°
Index Stops
Fixed
Max Voltage Rating (AC)
115V
Max Voltage Rating (DC)
30V
Mount
Panel
Number of Decks
2
Number of Poles per Deck
1
Number of Positions
11
Package Quantity
1
RoHS Compliant
Yes
Series
71
Termination
Solder
Throw Configuration
SP11T
Voltage Rating (AC)
115V
DC Rated Voltage
30V

Compliance

RoHS
Compliant

Datasheet

Grayhill 71E30-02-1-11S Datasheet

Download the complete datasheet for Grayhill 71E30-02-1-11S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com