This 1-position rotary switch features a silver contact material and adjustable index stops. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for through hole mounting on a panel and has a termination of PC pin. The actuator length is 17mm and the index angle is 30°. The switch is rated for 115V AC and is suitable for use in a variety of applications.
Grayhill 71EDF30-01PAJS technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EDF30-01PAJS to view detailed technical specifications.
No datasheet is available for this part.