
This 17mm SP rotary switch features a 36° index angle and a current rating of 250mA. It is designed for use with a maximum DC voltage rating of 30V and is available in a through hole package. The switch is RoHS compliant and is suitable for use in a variety of applications.
Grayhill 71EDF36-01-1-AJS technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EDF36-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.