
This 36° rotary switch features a 3-deck design with 5 positions and a current rating of 250mA. It has a maximum DC voltage rating of 30V and is suitable for through hole panel mount applications. The switch is made with silver contact material and has fixed index stops. It is compliant with RoHS regulations.
Grayhill 71EF36-03-2-05S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71EF36-03-2-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
