
The 71ES30-01-2-04S is a 30V DC rated, 250mA current rated, panel mount rotary switch with a DP4T throw configuration. It features a silver contact material and is RoHS compliant. The switch has a fixed index stop and a 30° index angle, with a maximum voltage rating of 115V AC and 30V DC. It is available in a single package quantity and is suitable for use in a variety of applications.
Grayhill 71ES30-01-2-04S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ES30-01-2-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.