Grayhill 71J30-03-1-05N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J30-03-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.