This 30V 250mA 3-position DP3T panel mount keylock switch features a silver contact material and is rated for 15,000 electrical and mechanical cycles. It is available in bulk packaging and is compliant with RoHS regulations. The switch has a 30° index angle and a termination of solder. It is not radiation hardened and has a maximum AC voltage rating of 115V.
Grayhill 71J30-03-2-03S technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71J |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71J30-03-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.