
This 6-position DP6T keylock switch from Grayhill features a silver contact material and is rated for 30V DC and 115V AC with a maximum current rating of 250mA. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations. The switch is designed for panel mount applications and is suitable for use in a variety of industries.
Grayhill 71L30-03-2-06N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-03-2-06N to view detailed technical specifications.
No datasheet is available for this part.