
This 30V 250mA SPDT keylock switch features silver contacts and a panel mount design. It has a mechanical life of 15000 cycles and an electrical life of 15000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has a throw configuration of SPDT.
Grayhill 71L30-04-1-02N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L30-04-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.