Grayhill 71L36-01B10N technical specifications.
| Max Current Rating | 250mA |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71L36-01B10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.