Grayhill 71L36-02A10N technical specifications.
| Max Current Rating | 250mA |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71L36-02A10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
