
This 36° index angle SP3T keylock switch is rated for 30V DC and 115V AC with a maximum current rating of 250mA. It features a silver contact material and is available in a bulk packaging. The switch has a mechanical life of 15,000 cycles and an electrical life of 15,000 cycles. It is RoHS compliant and suitable for use in panel mount applications.
Grayhill 71L36-04-1-03S technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Max Current Rating | 250mA |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71L36-04-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.