The Grayhill 71LL36-02-2-03N is a 36° index angle DP3T rotary switch with 3 positions. It features a silver contact material and a mechanical life of 15000 cycles. The switch has a DC rated voltage of 30V and an AC voltage rating of 115V. It is designed for panel mount applications and has a termination of solder.
Grayhill 71LL36-02-2-03N technical specifications.
| Contact Material | Silver |
| Electrical Life | 15000Cycles |
| Index Angle | 36° |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Series | 71LL |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71LL36-02-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.