The 71MAF36-02-1-05N is a 5-position SP5T rotary switch with a flatted shaft, rated for 0.3A at 115VAC and 30VDC. It features a right-angle body orientation and is designed for panel mount or through-hole mounting. The switch has a maximum electrical life of 25,000 cycles and a 36-degree angle of throw.
Grayhill 71MAF36-02-1-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MAF36-02-1-05N to view detailed technical specifications.
No datasheet is available for this part.